
1-bit bus switch IC featuring a TSOP package with tin, matte contact plating. This halogen-free, lead-free, and RoHS compliant component operates with a single supply voltage range of 4V to 5.5V, typically 5V. It offers independent circuits with a high level output current of -128mA and a low level output current of 128mA, supporting a 1-bit address bus width. With a maximum power dissipation of 200mW and a quiescent current of 100nA, it boasts a propagation delay of 4.8ns and a turn-on delay time of 0.25ns, suitable for operation between -55°C and 125°C.
Onsemi 7SB385DTT1G technical specifications.
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 0.25ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7SB385DTT1G to view detailed technical specifications.
No datasheet is available for this part.
