
This Onsemi logic IC is a single supply device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 274mW and a maximum supply voltage of 7V. The IC is available in a tape and reel packaging with a quantity of 3000 units. It is RoHS compliant and lead free, making it suitable for environmentally friendly applications.
Onsemi 7WB383CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WB383CMX1TCG to view detailed technical specifications.
No datasheet is available for this part.