
The 80SQ045N is a single-element general purpose rectifier from Onsemi, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse leakage current of 1mA. The device is packaged in a DO-201AD package and is RoHS compliant.
Onsemi 80SQ045N technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-201AD |
| Current Rating | 8A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 140A |
| Output Current | 8A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 80SQ045N to view detailed technical specifications.
No datasheet is available for this part.
