The A2010A-08SR is an 8-pin SOIC package clock generator with a lead-frame SMT construction. It features a small outline IC narrow body with gull-wing leads and a seated plane height of 1.75mm. The device is designed for surface mount applications with a pin pitch of 1.27mm. It operates at a maximum package length of 5mm and width of 4mm, with a maximum height of 1.5mm. The A2010A-08SR is a single-output device with a crystal input logic level and CMOS/TTL output logic level.
Onsemi A2010A-08SR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Outputs per Chip | 1 |
| Input Logic Level | Crystal |
| Output Logic Level | CMOS|TTL |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Onsemi A2010A-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.