
Single-channel HART modem IC for industrial communication, supporting a 1.2Kbps data rate. Features a 32-pin LQFP surface mount package with dimensions of 0.275 x 0.276 x 0.057 inches. Operates within a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V and a low operating supply current of 330uA. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range from -40°C to 85°C.
Onsemi A5191HRTLG-XTD technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.2Kbps |
| Halogen Free | Halogen Free |
| Height | 0.057inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 330uA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| Weight | 0.027302oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi A5191HRTLG-XTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
