
Single-channel HART modem IC, operating at 1.2Kbps, housed in a 32-pin LQFP package. Features a supply voltage range of 3V to 5.5V and a low supply current of 330uA. Designed for wide temperature operation from -40°C to 85°C. This component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Onsemi A5191HRTLG-XTP technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.2Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi A5191HRTLG-XTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
