Onsemi A5191HRTNGEVB technical specifications.
| Package/Case | QFN |
| Data Rate | 1.2Kbps |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi A5191HRTNGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.