
Single-channel modem IC supporting 1.2Kbps data rates. Features a 28-pin PLCC package and operates within a 3V to 5.5V supply voltage range. This component offers one driver and one receiver, with a low supply current of 330uA. It is RoHS compliant and designed for operation between -40°C and 85°C. Packaged on tape and reel for efficient assembly.
Onsemi A5191HRTPG-XTP technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.2Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi A5191HRTPG-XTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
