Onsemi ACE1001EM8 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | 4-WIRE |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EEPROM, , ROMless |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ACE1001EM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
