
The ACE1001MT8X is an 8-bit microcontroller with 1KB EEPROM and 64B RAM. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and is mounted using surface mount technology. It is designed to operate over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The microcontroller features an internal oscillator and includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer.
Onsemi ACE1001MT8X technical specifications.
| Access Time | 4us |
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | ACEX® 10xx |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ACE1001MT8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
