Onsemi ACE1101BEMT8 technical specifications.
| Access Time | 4us |
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 8 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | ACEX® 11xx |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ACE1101BEMT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
