
The ACE1202VMX is an 8-bit microcontroller with 2KB of EEPROM memory and a 4MHz interface speed. It is available in a SOIC package and is rated for operation between -40°C and 125°C. The device is not RoHS compliant. It has 8 programmable I/O lines and 64 bytes of RAM. The microcontroller is suitable for use with a 2.2V to 5.5V supply voltage.
Onsemi ACE1202VMX technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | 4-WIRE |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of Programmable I/O | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ACE1202VMX to view detailed technical specifications.
No datasheet is available for this part.
