
Onsemi ACE1502EM8_Q technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | 4-WIRE |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 8 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ACE1502EM8_Q to view detailed technical specifications.
No datasheet is available for this part.