8-bit CISC microcontroller featuring a ROMLess architecture, 64B RAM, and 8 programmable I/Os. Operates at a maximum clock rate of 25 MHz with a 2.5V/3.3V supply range up to 3.6V. Housed in a 14-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting. Package dimensions are 5mm length, 4.4mm width, and 0.9mm height, with a 0.65mm pin pitch. Operating temperature range is -40°C to 85°C.
Onsemi ACE1502MT14X technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Family Name | ACEx |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Program Memory Type | ROMLess |
| RAM Size | 64B |
| Number of Programmable I/Os | 8 |
| Programmability | No |
| Number of Timers | 1 |
| Interface Type | 4-Wire |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi ACE1502MT14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.