The ADM1020AR is an 8-pin SOP specialized analog IC from Onsemi, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device has a single function and 8 terminals, with a terminal position of dual. It is available in a JEDEC package code R-PDSO-G8 with dimensions of 3.9mm width and 4.9mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |