
Onsemi ADM1021AARQZ-R technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1021AARQZ-R to view detailed technical specifications.
No datasheet is available for this part.
