The ADM1023ARQZ is a digital humidity sensor from Onsemi, packaged in a QSOP case, suitable for surface mount applications. It operates within a temperature range of 0°C to 120°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 650mW and a supply voltage range of 3V to 3.6V. It consumes an operating supply current of 200uA and features an I2C/SMBus interface.
Onsemi ADM1023ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1023ARQZ to view detailed technical specifications.
No datasheet is available for this part.
