The ADM1026JST is a serial interface IC with a 2-wire interface, operating over a supply voltage range of 3V to 5.5V. It is packaged in a 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 package and is suitable for surface mount applications. The IC has a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi ADM1026JST technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADM1026JST to view detailed technical specifications.
No datasheet is available for this part.