The ADM1032ARMZ is a digital output IC with I2C and SMBus interfaces, operating at a supply voltage of 3.3V and consuming 170uA of current. It is available in an MSOP package and is RoHS compliant. The device has a maximum operating temperature of 120°C and a minimum operating temperature of 0°C. It features a resolution of 11 bits and a threshold voltage of 2.55V.
Onsemi ADM1032ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 1mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| Threshold Voltage | 2.55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1032ARMZ to view detailed technical specifications.
No datasheet is available for this part.
