The ADM1032ARMZ-002 is a digital voltage monitor with I2C and SMBus interfaces. It operates over a temperature range of 0°C to 120°C and is packaged in an MSOP. The device is RoHS compliant and has a low operating supply current of 170uA. It can provide an output current of up to 1mA and is suitable for use in a variety of applications.
Onsemi ADM1032ARMZ-002 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 1mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1032ARMZ-002 to view detailed technical specifications.
No datasheet is available for this part.
