Onsemi ADM1032ARMZ-1 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1032ARMZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
