
Onsemi ADM1032ARMZ-2R technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1032ARMZ-2R to view detailed technical specifications.
No datasheet is available for this part.
