
The ADM1032ARMZ-R7 is a specialized IC with an I2C/SMBus 2-Wire Serial Interface, operating at a maximum temperature of 120°C. It is lead free and has a resolution of 7 bits. The device is packaged in a TSSOP package type and is mounted using surface mount techniques. It operates at a supply voltage of 3.3V with a maximum supply current of 170uA.
Onsemi ADM1032ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1032ARMZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
