
The ADP3110AKRZ is a dual synchronous gate driver IC from Onsemi, packaged in a SOIC-8 package. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 65ns and a fall time of 45ns, with a maximum supply voltage of 13.2V and a minimum supply voltage of 4.15V. It draws a supply current of 5mA and is available in a rail/tube packaging configuration with 98 units per package.
Onsemi ADP3110AKRZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3110AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
