Onsemi ADP3110AKRZ-RL technical specifications.
| Fall Time | 45ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.15V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ADP3110A |
| Weight | 0.00254oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3110AKRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
