
The ADP3120AJRZ is a dual channel gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a propagation delay of 70ns and a fall time of 11ns. The device is RoHS compliant and operates at a maximum supply voltage of 13.2V and a minimum supply voltage of 4.6V. The ADP3120AJRZ is packaged in a SOIC package and is suitable for surface mount applications.
Onsemi ADP3120AJRZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 11ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3120AJRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
