
Dual 12V MOSFET driver, surface mount, SOIC package. Features two independent drivers with a maximum output current of 1.5A and an output voltage of 35V. Operates within a supply voltage range of 4.15V to 13.2V, with a maximum supply current of 5mA. Offers a propagation delay of 70ns, suitable for applications requiring efficient power management. RoHS compliant and lead-free.
Onsemi ADP3120AJRZ-RL technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 700uA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 70ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3120AJRZ-RL to view detailed technical specifications.
No datasheet is available for this part.
