
The ADP3121JCPZ-RL is a dual gate driver IC with a maximum output current of 7A. It operates over a temperature range of 0°C to 85°C and is packaged in a lead-free LFCSP-8 package. The device is RoHS compliant and is available in a tape and reel packaging format. The ADP3121JCPZ-RL has a propagation delay of 50ns and a fall time of 30ns.
Onsemi ADP3121JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3121JCPZ-RL to view detailed technical specifications.
No datasheet is available for this part.
