The ADP3121JRZ is an 8-channel half bridge based MOSFET driver from Onsemi, operating over a temperature range of 0 to 85°C. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.15V and 13.2V, respectively. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length, with 8 pins. It is designed for use in power management applications.
Onsemi ADP3121JRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi ADP3121JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.