Onsemi ADP3162JRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.83V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3162JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
