Onsemi ADP3182JRQZ-REEL technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3182JRQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
