
The ADP3192JCPZ-RL is a 4-channel DC/DC controller with a 1.6V output voltage and an operating supply voltage of 5.55V. It is packaged in a LFCSP EP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Onsemi ADP3192JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.55V |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3192JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
