
The ADP3198JCPZ-RL is a 4-output DC/DC controller from Onsemi, packaged in a lead-free LFCSP-40. It operates within a temperature range of 0°C to 85°C and is RoHS compliant. The device is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Onsemi ADP3198JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.55V |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3198JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
