
The ADP3199JCPZ-RL is a 3-channel DC/DC controller from Onsemi, packaged in a 5x5mm LFCSP-32. It operates over a temperature range of 0°C to 85°C. The device is RoHS compliant and available in quantities of 5000 units per reel. It is designed for surface mount applications.
Onsemi ADP3199JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3199JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
