
The ADP3207AJCPZ-RL is a 3-output DC/DC controller from Onsemi, operating within a temperature range of 0°C to 100°C. It is packaged in a surface-mount LFCSP EP package, available in quantities of 2500 per reel. This RoHS-compliant device is suitable for use in high-reliability applications.
Onsemi ADP3207AJCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3207AJCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
