Onsemi ADP3207DJCPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LFCSP |
| Package/Case | LFCSP |
| Package Description | Lead Frame Chip Scale Package |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 3 |
| Maximum Switching Frequency | 3000kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Input Voltage | 22V |
| Minimum Input Voltage | 3.3V |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Supply Current | 10mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ADP3207DJCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.