Onsemi ADP3207JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3207JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
