Onsemi ADP3208AJCPZ-RL technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3208AJCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.