
The ADP3208DJCPZ-RL is a single-channel DC/DC controller from Onsemi, packaged in a Lead Free LFCSP EP. It operates within a temperature range of -10°C to 100°C and is RoHS compliant. This device is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Onsemi ADP3208DJCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 40A |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3208DJCPZ-RL to view detailed technical specifications.
No datasheet is available for this part.
