
The ADP3208JCPZ-RL is a single-output DC/DC controller from Onsemi. It is packaged in a 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 100°C and is compliant with RoHS regulations.
Onsemi ADP3208JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3208JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
