
The ADP3209JCPZ-RL is a surface-mount DC/DC controller in a 32-pin LFCSP EP package. It operates over a temperature range of -40°C to 100°C and is suitable for step-down topologies. The device can handle an output voltage range of 0.4 to 1.25V and a maximum switching frequency of 3000kHz. It requires an operating supply voltage of 4.5 to 5.5V and can draw up to 9mA of supply current.
Onsemi ADP3209JCPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VHHD-2 |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.4 to 1.25V |
| Maximum Switching Frequency | 3000kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Supply Current | 9mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ADP3209JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.