
The ADP3293JCPZ-RL is a 3-channel low dropout regulator from Onsemi, packaged in a lead-free LFCSP-40. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device has a maximum operating supply voltage of 5.55V and an output current of 500uA. It is available in a tape and reel packaging format with a package quantity of 1.
Onsemi ADP3293JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.55V |
| Output Current | 500uA |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3293JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.