
IC GATE DRVR HALF-BRIDGE 14TSSOP
Onsemi ADP3410KRU-REEL technical specifications.
| Package/Case | TSSOP |
| Channel Type | Synchronous |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADP3410KRU-REEL to view detailed technical specifications.
No datasheet is available for this part.