The ADP3414JR-REEL7 is a commercial-grade, dual half bridge based MOSFET driver IC from Onsemi, featuring a supply voltage range of 4.15-7.5V. It operates within a temperature range of 0-70°C and is available in the SOIC-8 package. The device has 8 terminals and 2 functions, with a pin count of 8. It is suitable for use in a variety of applications requiring a half bridge based MOSFET driver.
Onsemi ADP3414JR-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 7.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ADP3414JR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.