The ADP3418JR is an 8-terminal dual half-bridge based MOSFET driver IC from Onsemi. It operates over a temperature range of 0 to 85 degrees Celsius. The device is available in an 8-pin SOIC package. It is designed for use with MOSFETs in a variety of applications, including motor control and power conversion.
Onsemi ADP3418JR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ADP3418JR to view detailed technical specifications.
No datasheet is available for this part.