Onsemi ADP3419JRM-REEL technical specifications.
| Package/Case | MSOP |
| Channel Type | Synchronous |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 70ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ADP3419JRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
