Onsemi ADP3419JRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Channel Type | Synchronous |
| Fall Time | 25ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3419JRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
