Onsemi ADP3611JRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP3611JRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
