
The ADP4100JCPZ-REEL is a 6-channel adjustable DC/DC controller from Onsemi. It operates within a temperature range of 0°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. It features a maximum output current of -6mA and a maximum output voltage of 1.6V. The ADP4100JCPZ-REEL is packaged in a tape and reel format with 2500 units per package.
Onsemi ADP4100JCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | -6mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 375mV |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5.75V |
| Output Current | 500uA |
| Output Type | Adjustable |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP4100JCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.