
The ADP4100JCPZ-RL7 is a 6-channel DC/DC controller from Onsemi. It operates within a temperature range of 0°C to 85°C and features a lead-free design. This device is suitable for surface mount applications and is available in a quantity of 750 units per reel. The ADP4100JCPZ-RL7 is compliant with RoHS regulations and is packaged in a tape and reel format.
Onsemi ADP4100JCPZ-RL7 technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 1.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADP4100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADP4100JCPZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.
